3.4 GHz ~ 3.8 GHz Isolator 20 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912039

DigiKey Part Number
900-0735912039TR-ND - Tape & Reel (TR)
900-0735912039CT-ND - Cut Tape (CT)
900-0735912039DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912039
Description
SMSJ ISOLATOR/3400-3800MH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.4 GHz ~ 3.8 GHz Isolator 20 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolator
Frequency
3.4 GHz ~ 3.8 GHz
Isolation
20dB (Min)
Power - Average Forward
20 W
Insertion Loss
0.3dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.56000¥100.56
10¥87.38500¥873.85
25¥82.81880¥2,070.47
100¥76.54450¥7,654.45
250¥72.78956¥18,197.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥73.07436¥54,805.77
Manufacturers Standard Package