3.7 GHz ~ 3.98 GHz Circulator 65 W 20dB (Min) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0735912055

DigiKey Part Number
900-0735912055TR-ND - Tape & Reel (TR)
900-0735912055CT-ND - Cut Tape (CT)
900-0735912055DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0735912055
Description
SMSJ CIRCULATOR/3700-3980
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.7 GHz ~ 3.98 GHz Circulator 65 W 20dB (Min) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Circulator
Frequency
3.7 GHz ~ 3.98 GHz
Isolation
20dB (Min)
Power - Average Forward
65 W
Insertion Loss
0.25dB (Max)
VSWR
-
Connector Type
-
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 586
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.95000¥71.95
10¥62.39400¥623.94
25¥59.08480¥1,477.12
100¥54.54150¥5,454.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥55.81625¥11,163.25
400¥53.73953¥21,495.81
600¥52.58130¥31,548.78
1,000¥51.17855¥51,178.55
1,400¥50.28846¥70,403.84
Manufacturers Standard Package