0732510410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0732510410
0732510410
0732510410
Molex RF Connectors | Digi-Key Daily

0732510410

DigiKey Part Number
WM5383-ND
Manufacturer
Manufacturer Product Number
0732510410
Description
CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Extended Insulation
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.91000¥65.91
10¥56.03400¥560.34
25¥52.51760¥1,312.94
50¥50.01040¥2,500.52
100¥47.62300¥4,762.30
250¥44.64248¥11,160.62
500¥42.51310¥21,256.55
1,000¥40.48593¥40,485.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.