0733910040 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol RF
In Stock: 393
Unit Price: ¥99.16000
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 4,176
Unit Price: ¥56.24000
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
0733910040
0733910040
Molex RF Connectors | Digi-Key Daily

0733910040

DigiKey Part Number
WM5390-ND
Manufacturer
Manufacturer Product Number
0733910040
Description
CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Tray
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder Cup
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
901-9892-RFXAmphenol RF393ARFX1225-ND¥99.16000Direct
142-0701-631Cinch Connectivity Solutions Johnson4,176J493-ND¥56.24000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.51000¥64.51
10¥54.79700¥547.97
25¥51.36000¥1,284.00
50¥48.90880¥2,445.44
100¥46.57330¥4,657.33
250¥43.65832¥10,914.58
500¥41.57608¥20,788.04
1,000¥39.59343¥39,593.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.