Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639114200

DigiKey Part Number
0639114200-ND
Manufacturer
Manufacturer Product Number
0639114200
Description
TOOL PRESS TERMINATOR 24-30AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Type
Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
24-30 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28,907.65000¥28,907.65
Manufacturers Standard Package