0543630389 | ||
---|---|---|
DigiKey Part Number | WM6786TR-ND - Tape & Reel (TR) WM6786CT-ND - Cut Tape (CT) WM6786DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0543630389 | |
Description | CONN RCPT 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0543630389 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm, 3mm | |
Height Above Board | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.76000 | ¥22.76 |
10 | ¥19.99900 | ¥199.99 |
100 | ¥15.90680 | ¥1,590.68 |
1,000 | ¥13.18010 | ¥13,180.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.85113 | ¥29,627.82 |
5,000 | ¥11.41220 | ¥57,061.00 |