Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3)
Introducing Power by Linear

LTC2943IDD#TRPBF

DigiKey Part Number
505-LTC2943IDD#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2943IDD#TRPBFCT-ND - Cut Tape (CT)
505-LTC2943IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2943IDD#TRPBF
Description
IC BATT MONITOR MULTI-CHEM 8DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2943IDD#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-WFDFN Exposed Pad
Function
Battery Monitor
Supplier Device Package
8-DFN (3x3)
Battery Chemistry
Multi-Chemistry
Base Product Number
Fault Protection
Over Current, Over Temperature, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,021
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥76.17000¥76.17
10¥59.22100¥592.21
25¥54.98240¥1,374.56
100¥50.31800¥5,031.80
250¥49.34708¥12,336.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.48881¥111,222.03
Manufacturers Standard Package