0556500388 | ||
---|---|---|
DigiKey Part Number | 23-0556500388TR-ND - Tape & Reel (TR) 23-0556500388CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0556500388 | |
Description | CONN PLUG 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 0556500388 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥22.43600 | ¥224.36 |
100 | ¥17.84710 | ¥1,784.71 |
1,000 | ¥14.78783 | ¥14,787.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.50993 | ¥28,774.83 |
5,000 | ¥10.93444 | ¥54,672.20 |