70ADJ-5-ML1G | ||
---|---|---|
DigiKey Part Number | 70ADJ-5-ML1GTR-ND - Tape & Reel (TR) 70ADJ-5-ML1GCT-ND - Cut Tape (CT) 70ADJ-5-ML1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 70ADJ-5-ML1G | |
Description | CONN SPRING MOD MALE 5POS SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Spring Compression Contact, Male Connector Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 70ADJ-5-ML1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Male | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 70AD Male-Modular Contact |
Environmental Information | RoHS 70AA-M/F, 70AB-M/F, 70AD-M/F Series |
Featured Product | Modular Contacts |
CAD Models | 70ADJ-5-ML1G Models |
PCN Design/Specification | |
PCN Assembly/Origin | Facility Transfer Jul/2012 |
HTML Datasheet | 70AD Male-Modular Contact |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.71000 | ¥21.71 |
10 | ¥18.90900 | ¥189.09 |
25 | ¥18.10600 | ¥452.65 |
50 | ¥17.70260 | ¥885.13 |
100 | ¥16.89780 | ¥1,689.78 |
250 | ¥15.28852 | ¥3,822.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.08146 | ¥7,040.73 |
1,000 | ¥12.06975 | ¥12,069.75 |
1,500 | ¥11.66745 | ¥17,501.17 |
2,500 | ¥11.26510 | ¥28,162.75 |
5,000 | ¥10.70185 | ¥53,509.25 |
Attribute | Description |
---|---|
Other Names | 70ADJ-5-ML1G-ND 70ADJ5ML1G 70ADJ-5-ML1GDKR 70ADJ-5-ML1GCT 70ADJ-5-ML1GTR |
Standard Package | 500 |