



0512335011 | |
|---|---|
DigiKey Part Number | WM20289-ND |
Manufacturer | |
Manufacturer Product Number | 0512335011 |
Description | CONN RCPT HSG 50POS 3.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512335011 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.68000 | ¥128.68 |
| 10 | ¥109.35900 | ¥1,093.59 |
| 25 | ¥102.50840 | ¥2,562.71 |
| 50 | ¥97.61600 | ¥4,880.80 |
| 120 | ¥91.77142 | ¥11,012.57 |
| 360 | ¥84.93214 | ¥30,575.57 |
| 600 | ¥81.92920 | ¥49,157.52 |












