50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
0512385011
0512385011

0512385011

DigiKey Part Number
WM20293-ND
Manufacturer
Manufacturer Product Number
0512385011
Description
CONN RCPT HSG 50POS 3.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0512385011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.118" (3.00mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Number of Rows
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.76000¥96.76
10¥82.25900¥822.59
25¥77.10400¥1,927.60
50¥73.42220¥3,671.11
120¥69.02408¥8,282.89
360¥63.87967¥22,996.68
600¥61.62050¥36,972.30
1,080¥59.12042¥63,850.05
Manufacturers Standard Package