



0512332011 | |
|---|---|
DigiKey Part Number | WM22118-ND |
Manufacturer | |
Manufacturer Product Number | 0512332011 |
Description | CONN RCPT HSG 20POS 3.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0512332011 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.69000 | ¥61.69 |
| 10 | ¥52.43000 | ¥524.30 |
| 25 | ¥49.14560 | ¥1,228.64 |
| 50 | ¥46.79680 | ¥2,339.84 |
| 180 | ¥42.75228 | ¥7,695.41 |
| 360 | ¥40.71289 | ¥14,656.64 |
| 540 | ¥39.56537 | ¥21,365.30 |
| 1,080 | ¥37.67903 | ¥40,693.35 |












