
0563772001 | |
|---|---|
DigiKey Part Number | 0563772001-ND |
Manufacturer | |
Manufacturer Product Number | 0563772001 |
Description | CONN RCPT SHELL 20POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For CRC Series |
Datasheet | Datasheet |
EDA/CAD Models | 0563772001 Models |
Category | Accessory Type Shell |
Manufacturer Molex | Number of Positions 20 |
Series | For Use With/Related Products CRC Series |
Packaging Bulk | Features Rear Panel Mount |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 240 | ¥106.89275 | ¥25,654.26 |



