Pin Contact Gold 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0561168328

DigiKey Part Number
WM20373-ND
Manufacturer
Manufacturer Product Number
0561168328
Description
CONN PIN 24-28AWG CRIMP GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 24-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
24-28 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,956
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.67100¥26.71
25¥2.50400¥62.60
50¥2.38340¥119.17
100¥2.26920¥226.92
250¥2.12664¥531.66
500¥2.02494¥1,012.47
1,000¥1.92809¥1,928.09
3,000¥1.78420¥5,352.60
Manufacturers Standard Package