
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.58860 | ¥11,120.20 |
| 14,000 | ¥1.51279 | ¥21,179.06 |
| 21,000 | ¥1.47015 | ¥30,873.15 |
| 35,000 | ¥1.41815 | ¥49,635.25 |
| 49,000 | ¥1.38491 | ¥67,860.59 |











