Male Insert without Contacts Natural 10 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5008121000

DigiKey Part Number
WM13348-ND
Manufacturer
Manufacturer Product Number
5008121000
Description
INSERT W/O CONTACTS MALE 10POS
Customer Reference
Detailed Description
Male Insert without Contacts Natural 10 Position
Datasheet
 Datasheet
EDA/CAD Models
5008121000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
Molex
Current Rating (Amps)
2.5A
Series
Contact Type
CRC, Mini-HMC
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Obsolete
Color
Natural
Connector Type
Insert without Contacts
Housing Material
Polyamide (PA), Nylon, Glass Filled
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.86000¥6.86
10¥5.83900¥58.39
25¥5.47160¥136.79
50¥5.21000¥260.50