Pin Contact Gold 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold 18-22 AWG Crimp
0561198328
0561198328

0561198328

DigiKey Part Number
WM20374-ND
Manufacturer
Manufacturer Product Number
0561198328
Description
CONN PIN 18-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,375
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥4.28400¥42.84
25¥4.01280¥100.32
50¥3.82240¥191.12
100¥3.63960¥363.96
250¥3.41088¥852.72
500¥3.24796¥1,623.98
1,000¥3.09281¥3,092.81
3,000¥2.86208¥8,586.24
Manufacturers Standard Package