



0563775000 | |
|---|---|
DigiKey Part Number | 900-0563775000-ND |
Manufacturer | |
Manufacturer Product Number | 0563775000 |
Description | COMPACT ROBOT CONN REC SHELL 50C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Shell For CRC Series |
Datasheet | Datasheet |
EDA/CAD Models | 0563775000 Models |
Category | Accessory Type Shell |
Manufacturer Molex | Number of Positions 50 |
Series | For Use With/Related Products CRC Series |
Packaging Tray | Features Front Panel Mount |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥196.08000 | ¥196.08 |
| 10 | ¥166.65200 | ¥1,666.52 |
| 30 | ¥154.22233 | ¥4,626.67 |
| 60 | ¥146.86383 | ¥8,811.83 |
| 120 | ¥139.85867 | ¥16,783.04 |
| 270 | ¥132.08930 | ¥35,664.11 |
| 510 | ¥126.30043 | ¥64,413.22 |


