0511030900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0511030900
0511030900
0511030900

0511030900

DigiKey Part Number
WM13237-ND
Manufacturer
Manufacturer Product Number
0511030900
Description
CONN RCPT HSG 9POS 2.50MM
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511030900 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBTP)
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,987
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.15000¥21.50
25¥2.01440¥50.36
50¥1.91860¥95.93
100¥1.82590¥182.59
250¥1.71144¥427.86
500¥1.62958¥814.79
1,000¥1.55176¥1,551.76
2,500¥1.45450¥3,636.25