



0533750910 | |
|---|---|
DigiKey Part Number | WM13264-ND |
Manufacturer | |
Manufacturer Product Number | 0533750910 |
Description | CONN HEADER VERT 9POS 2.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533750910 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.453" (11.50mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBTP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250V |
Termination Kinked Pin, Solder | Applications General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |
| 10 | ¥6.97100 | ¥69.71 |
| 100 | ¥5.92610 | ¥592.61 |
| 600 | ¥5.22125 | ¥3,132.75 |
| 1,200 | ¥4.97198 | ¥5,966.38 |
| 5,400 | ¥4.47148 | ¥24,145.99 |
| 10,200 | ¥4.27541 | ¥43,609.18 |












