0533750710
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533750710

DigiKey Part Number
WM4287-ND
Manufacturer
Manufacturer Product Number
0533750710
Description
CONN HEADER VERT 7POS 2.5MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0533750710 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.453" (11.50mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBTP), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,084
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.20900¥32.09
100¥2.72810¥272.81
500¥2.43436¥1,217.18
1,000¥2.31809¥2,318.09
5,000¥2.06922¥10,346.10
10,000¥1.98054¥19,805.40
Manufacturers Standard Package