0464363127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0464363127

DigiKey Part Number
900-0464363127-ND
Manufacturer
Manufacturer Product Number
0464363127
Description
TEN60 RA RECEP ASSY G-10S-G PF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Connector Receptacle, Female Sockets Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
0464363127 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
EXTreme Ten60Power
Number of Positions
10
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
2
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide, Mating Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
4.5A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.26000¥42.26
10¥35.89800¥358.98
25¥33.64360¥841.09
70¥31.28457¥2,189.92
140¥29.79071¥4,170.70
280¥28.36896¥7,943.31
Manufacturers Standard Package