MFG_3RW52263AC04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RW52263AC04

DigiKey Part Number
3473-3RW52263AC04-ND
Manufacturer
Manufacturer Product Number
3RW52263AC04
Description
3RW52 480V 77A 24V SPRING ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 24VAC/DC Supply 77A 600V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
600V
Current - Output
77A
Wattage - Load
37000 W
Voltage - Supply
24VAC/DC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24,457.87000¥24,457.87
Manufacturers Standard Package