6 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold
44769-0602
44769-0602
Molex RF Connectors | Digi-Key Daily

0447690602

DigiKey Part Number
23-0447690602-ND
Manufacturer
Manufacturer Product Number
0447690602
Description
CONN RCPT 6POS 0.118 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.118" (3.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
0447690602 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.535" (13.60mm)
Packaging
Tray
Contact Length - Post
0.134" (3.40mm)
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
16.86mm
Number of Positions
Features
Blind Mating, Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
5A
Pitch - Mating
Voltage Rating
250VAC
Number of Rows
2
Applications
General Purpose, Telecommunications
Row Spacing - Mating
0.118" (3.00mm)
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Fastening Type
Push-Pull
Contact Finish Thickness - Post
100.0µin (2.54µm)
Contact Finish - Mating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,455
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.84000¥37.84
10¥32.13400¥321.34
100¥27.31000¥2,731.00
500¥24.37858¥12,189.29
1,000¥23.21562¥23,215.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.