Connector Header Through Hole 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 6 position 0.118" (3.00mm)
0444320601
0444320601
Conectores de alimentación Micro-Fit

0444320601

DigiKey Part Number
WM1968-ND
Manufacturer
Manufacturer Product Number
0444320601
Description
CONN HEADER VERT 6POS 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0444320601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
0.457" (11.60mm)
Packaging
Tray
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
200.0µin (5.08µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Features
Blind Mating, Board Guide
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
200.0µin (5.08µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical, Military, Telecommunications
Mounting Type
Base Product Number
Termination
Press-Fit, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,731
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.10000¥22.10
10¥18.78600¥187.86
100¥15.96570¥1,596.57
840¥13.73917¥11,540.90
1,680¥13.08371¥21,980.63
5,040¥12.10876¥61,028.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.