Image for 0430300053 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430300053

DigiKey Part Number
0430300053-ND
Manufacturer
Manufacturer Product Number
0430300053
Description
CONN SOCKET 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
84,000¥0.59153¥49,688.52