



0430300001-12-W4 | |
|---|---|
DigiKey Part Number | 0430300001-12-W4-ND |
Manufacturer | |
Manufacturer Product Number | 0430300001-12-W4 |
Description | 12" PRE-CRIMP A2015W WHITE |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥7.96700 | ¥79.67 |
| 30 | ¥7.01633 | ¥210.49 |
| 50 | ¥6.63600 | ¥331.80 |
| 100 | ¥6.16990 | ¥616.99 |
| 250 | ¥5.63716 | ¥1,409.29 |
| 500 | ¥5.28894 | ¥2,644.47 |
| 1,000 | ¥4.98196 | ¥4,981.96 |
| 2,500 | ¥4.63142 | ¥11,578.55 |
| 5,000 | ¥4.40275 | ¥22,013.75 |












