Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300001-12-N4

DigiKey Part Number
0430300001-12-N4-ND
Manufacturer
Manufacturer Product Number
0430300001-12-N4
Description
12" PRE-CRIMP A2015N BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥7.72600¥77.26
30¥6.80400¥204.12
50¥6.43540¥321.77
100¥5.98320¥598.32
250¥5.46660¥1,366.65
500¥5.12890¥2,564.45
1,000¥4.83122¥4,831.22
2,500¥4.49128¥11,228.20
5,000¥4.26954¥21,347.70
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: ¥7.72600
12" PRE-CRIMP A2015B BLACK
In-Stock: 130
Unit Price: ¥7.17100
12" PRE-CRIMP A2015G GREEN
In-Stock: 380
Unit Price: ¥7.52900
12" PRE-CRIMP A2015L BLUE
In-Stock: 529
Unit Price: ¥7.17100
12" PRE-CRIMP A2015R RED
In-Stock: 70
Unit Price: ¥7.72600
Alternate Length
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: ¥6.10600
3" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: ¥6.26700
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: ¥6.43700
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: ¥6.59800
6" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: ¥6.75900
Assembly Component