



0349672005 | |
|---|---|
DigiKey Part Number | 900-0349672005-ND |
Manufacturer | |
Manufacturer Product Number | 0349672005 |
Description | CONN RCPT HSG 2POS 1.80MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349672005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.05000 | ¥6.05 |
| 10 | ¥5.11200 | ¥51.12 |
| 25 | ¥4.79120 | ¥119.78 |
| 50 | ¥4.56140 | ¥228.07 |
| 100 | ¥4.34400 | ¥434.40 |
| 250 | ¥4.07112 | ¥1,017.78 |
| 750 | ¥3.76736 | ¥2,825.52 |
| 1,500 | ¥3.58737 | ¥5,381.06 |
| 3,000 | ¥3.41615 | ¥10,248.45 |







