
IGT002 | |
|---|---|
DigiKey Part Number | 2330-IGT002-ND |
Manufacturer | |
Manufacturer Product Number | IGT002 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP68, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | IGT002 Models |
Category | Material - Body Stainless Steel |
Manufacturer ifm efector, inc. | Voltage - Supply 20VAC/DC ~ 140VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.197" (5mm) | Indicator LED |
Output Type NO | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,166.07000 | ¥1,166.07 |







