
2101-0200-12 | |
|---|---|
DigiKey Part Number | 4414-2101-0200-12-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0200-12 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.62000 | ¥38.62 |
| 10 | ¥32.80600 | ¥328.06 |
| 25 | ¥30.74680 | ¥768.67 |
| 50 | ¥29.27820 | ¥1,463.91 |
| 100 | ¥27.88060 | ¥2,788.06 |
| 250 | ¥26.13504 | ¥6,533.76 |
| 500 | ¥24.88780 | ¥12,443.90 |
| 1,000 | ¥23.70060 | ¥23,700.60 |
| 2,500 | ¥22.21829 | ¥55,545.72 |

