



0334720668 | |
|---|---|
DigiKey Part Number | 0334720668-ND |
Manufacturer | |
Manufacturer Product Number | 0334720668 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720668 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720701 | Molex | 1,189 | WM13156-ND | ¥26.46000 | Parametric Equivalent |
| 0334720702 | Molex | 531 | 0334720702-ND | ¥25.89000 | Parametric Equivalent |
| 0334720706 | Molex | 504 | 0334720706-ND | ¥26.71000 | Parametric Equivalent |
| 0334720707 | Molex | 8 | 0334720707-ND | ¥28.37000 | Parametric Equivalent |
| 0334720714 | Molex | 538 | 0334720714-ND | ¥10.17000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.40000 | ¥23.40 |
| 10 | ¥19.89800 | ¥198.98 |
| 25 | ¥18.65040 | ¥466.26 |
| 50 | ¥17.75740 | ¥887.87 |
| 100 | ¥16.90970 | ¥1,690.97 |
| 250 | ¥15.85060 | ¥3,962.65 |
| 528 | ¥15.03604 | ¥7,939.03 |
| 1,056 | ¥14.31861 | ¥15,120.45 |
| 2,640 | ¥13.42280 | ¥35,436.19 |





