



0334720714 | |
|---|---|
DigiKey Part Number | 0334720714-ND |
Manufacturer | |
Manufacturer Product Number | 0334720714 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334720714 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Female Socket | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334720701 | Molex | 1,189 | WM13156-ND | ¥26.46000 | Parametric Equivalent |
| 0334720707 | Molex | 8 | 0334720707-ND | ¥28.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥8.62600 | ¥86.26 |
| 25 | ¥8.08160 | ¥202.04 |
| 50 | ¥7.69600 | ¥384.80 |
| 100 | ¥7.32800 | ¥732.80 |
| 250 | ¥6.86840 | ¥1,717.10 |
| 528 | ¥6.51528 | ¥3,440.07 |



