0334720602 | ||
---|---|---|
DigiKey Part Number | WM13154-ND | |
Manufacturer | ||
Manufacturer Product Number | 0334720602 | |
Description | CONN RCPT HSG 6POS 3.50MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0334720602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥22.12400 | ¥221.24 |
100 | ¥17.59760 | ¥1,759.76 |
1,000 | ¥14.58062 | ¥14,580.62 |
2,500 | ¥13.57508 | ¥33,937.70 |