




0334823602 | |
|---|---|
DigiKey Part Number | WM16538-ND |
Manufacturer | |
Manufacturer Product Number | 0334823602 |
Description | CONN PLUG HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0334823602 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled; Syndiotatic Polystyrene (SPS) |
Contact Type Male Blade | Operating Temperature -40°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥19.97200 | ¥199.72 |
| 25 | ¥18.72320 | ¥468.08 |
| 50 | ¥17.82680 | ¥891.34 |
| 100 | ¥16.97500 | ¥1,697.50 |
| 250 | ¥15.91180 | ¥3,977.95 |
| 500 | ¥15.15228 | ¥7,576.14 |
| 1,050 | ¥14.37971 | ¥15,098.70 |
| 3,150 | ¥13.30797 | ¥41,920.11 |











