0307001244
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0307001244
0307001244
0307001244
Molex - Electric Commercial Vehicle Solutions (eCV)

0307001244

DigiKey Part Number
WM7395-ND
Manufacturer
Manufacturer Product Number
0307001244
Description
CONN RCPT HSG 24POS .100"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
0307001244 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Terminal Position Lock (TPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Factory Stock: 36,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥21.74900¥217.49
25¥20.38600¥509.65
50¥19.41180¥970.59
100¥18.48390¥1,848.39
400¥16.76115¥6,704.46
800¥15.96139¥12,769.11
1,200¥15.51150¥18,613.80
2,800¥14.61216¥40,914.05
Manufacturers Standard Package