0191640414 | ||
---|---|---|
DigiKey Part Number | WM7009TR-ND - Tape & Reel (TR) WM7009CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0191640414 | |
Description | CONN TERM RCPT 14-16AWG CRIMP | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 1.600" (40.64mm) | |
Length - Barrel | - | |
Insulation | Fully Insulated Heat Shrink | |
Termination | Crimp | |
Features | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | NiAc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.45000 | ¥104.50 |
100 | ¥8.63130 | ¥863.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.63148 | ¥4,315.74 |
1,000 | ¥6.81433 | ¥6,814.33 |
1,500 | ¥6.58718 | ¥9,880.77 |
2,500 | ¥6.36004 | ¥15,900.10 |
5,000 | ¥6.04203 | ¥30,210.15 |
12,500 | ¥5.90575 | ¥73,821.88 |