Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
0191640040
0191640040

0191640040

DigiKey Part Number
WM13796-ND
Manufacturer
Manufacturer Product Number
0191640040
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0191640040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Barrel
0.360" (9.14mm)
Manufacturer
Molex
Insulation
Fully Insulated Heat Shrink
Series
Termination
Crimp
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Tin
Terminal Type
Male, Pin (Plug)
Color
Blue
Diameter - Barrel
0.156" (3.96mm)
Insulation Diameter
0.264" (6.71mm)
Wire Gauge
14-16 AWG
Material - Insulation
NiAc
Length - Overall
1.430" (36.32mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 666
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.77000¥8.77
10¥7.45800¥74.58
25¥6.99040¥174.76
50¥6.65740¥332.87
100¥6.33860¥633.86
250¥5.94112¥1,485.28
500¥5.65730¥2,828.65
1,000¥5.38711¥5,387.11
2,500¥5.04984¥12,624.60
Manufacturers Standard Package