



0191640052 | |
|---|---|
DigiKey Part Number | WM12981-ND |
Manufacturer | |
Manufacturer Product Number | 0191640052 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0191640052 Models |
Category | Insulation Fully Insulated Heat Shrink |
Manufacturer Molex | Termination Crimp |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Color Red |
Terminal Type Female, Receptacle (Socket) | Insulation Diameter 0.130" (3.30mm) |
Diameter - Barrel 0.156" (3.96mm) | Material - Insulation NiAc |
Wire Gauge 18-22 AWG | Base Product Number |
Length - Overall 1.580" (40.13mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.85000 | ¥9.85 |
| 10 | ¥8.38000 | ¥83.80 |
| 25 | ¥7.85720 | ¥196.43 |
| 50 | ¥7.48100 | ¥374.05 |
| 100 | ¥7.12380 | ¥712.38 |
| 250 | ¥6.67740 | ¥1,669.35 |
| 500 | ¥6.35850 | ¥3,179.25 |
| 1,000 | ¥6.05481 | ¥6,054.81 |
| 2,500 | ¥5.67582 | ¥14,189.55 |













