Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
0191640054
0191640054

0191640054

DigiKey Part Number
WM13798-ND
Manufacturer
Manufacturer Product Number
0191640054
Description
CONN TERM RCPT 14-16AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 14-16 AWG Crimp Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Fully Insulated Heat Shrink
Manufacturer
Molex
Termination
Crimp
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Color
Blue
Terminal Type
Female, Receptacle (Socket)
Insulation Diameter
0.150" (3.81mm)
Diameter - Barrel
0.156" (3.96mm)
Material - Insulation
NiAc
Wire Gauge
14-16 AWG
Base Product Number
Length - Overall
1.600" (40.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,469
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.03000¥10.03
10¥8.55000¥85.50
25¥8.01440¥200.36
50¥7.63320¥381.66
100¥7.26790¥726.79
250¥6.81204¥1,703.01
500¥6.48670¥3,243.35
1,000¥6.17693¥6,176.93
2,500¥5.79027¥14,475.67
Manufacturers Standard Package