


0190670071 | |
|---|---|
DigiKey Part Number | WM13660-ND |
Manufacturer | |
Manufacturer Product Number | 0190670071 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190670071 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Brazed Seam |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper Alloy |
Stud/Tab Size 1/4 Stud | Contact Finish Electro-Tin |
Thickness 0.050" (1.27mm) | Insulation Diameter 0.428" (10.87mm) |
Width - Outer Edges 0.480" (12.19mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.610" (40.89mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.71000 | ¥12.71 |
| 10 | ¥10.83300 | ¥108.33 |
| 25 | ¥10.15240 | ¥253.81 |
| 50 | ¥9.66720 | ¥483.36 |
| 100 | ¥9.20530 | ¥920.53 |
| 250 | ¥8.62876 | ¥2,157.19 |
| 500 | ¥8.21656 | ¥4,108.28 |
| 1,000 | ¥7.82434 | ¥7,824.34 |
| 2,500 | ¥7.33460 | ¥18,336.50 |





