Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190670069

DigiKey Part Number
WM13659-ND
Manufacturer
Manufacturer Product Number
0190670069
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190670069 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
6 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Brazed Seam
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.050" (1.27mm)
Insulation Diameter
0.428" (10.87mm)
Width - Outer Edges
0.480" (12.19mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.610" (40.89mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.00000¥12.00
10¥10.22400¥102.24
25¥9.57960¥239.49
50¥9.12120¥456.06
100¥8.68520¥868.52
250¥8.14100¥2,035.25
500¥7.75226¥3,876.13
1,000¥7.38216¥7,382.16
2,500¥6.92008¥17,300.20
Manufacturers Standard Package