Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190540119

DigiKey Part Number
WM7275-ND
Manufacturer
Manufacturer Product Number
0190540119
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190540119 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.175" (4.45mm)
Width - Outer Edges
0.342" (8.69mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.971" (24.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,947
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.68600¥26.86
25¥2.51400¥62.85
50¥2.39400¥119.70
100¥2.27940¥227.94
250¥2.13652¥534.13
500¥2.03426¥1,017.13
1,000¥1.93704¥1,937.04
3,000¥1.79242¥5,377.26
Manufacturers Standard Package