0190020037 | ||
---|---|---|
DigiKey Part Number | WM14902-ND | |
Manufacturer | ||
Manufacturer Product Number | 0190020037 | |
Description | CONN QC RCPT 14-16AWG 0.110 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.800" (20.32mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.80200 | ¥48.02 |
100 | ¥3.73530 | ¥373.53 |
1,000 | ¥2.93451 | ¥2,934.51 |
5,000 | ¥2.57885 | ¥12,894.25 |
10,000 | ¥2.40100 | ¥24,010.00 |