0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
0190020013
0190020013
Molex - Quixon Quick Disconnect Terminals

0190020013

DigiKey Part Number
WM18758-ND
Manufacturer
Manufacturer Product Number
0190020013
Description
CONN QC RCPT 18-22AWG 0.110
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Red
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.120" (3.05mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.800" (20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27,442
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥4.67300¥46.73
25¥4.37600¥109.40
50¥4.16660¥208.33
100¥3.96790¥396.79
250¥3.71864¥929.66
500¥3.54102¥1,770.51
1,000¥3.37182¥3,371.82
3,000¥3.12028¥9,360.84
Manufacturers Standard Package