
72F-187-20-NBL | |
|---|---|
DigiKey Part Number | 3M155848-ND |
Manufacturer | |
Manufacturer Product Number | 72F-187-20-NBL |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 0.810" (20.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.64000 | ¥5.64 |
| 10 | ¥4.77200 | ¥47.72 |
| 25 | ¥4.47640 | ¥111.91 |
| 50 | ¥4.26160 | ¥213.08 |
| 100 | ¥4.05740 | ¥405.74 |
| 250 | ¥3.80280 | ¥950.70 |
| 500 | ¥3.62106 | ¥1,810.53 |
| 1,000 | ¥3.44810 | ¥3,448.10 |
| 3,000 | ¥3.19082 | ¥9,572.46 |


