0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71F-187-20-NBL

DigiKey Part Number
3M156217-ND
Manufacturer
Manufacturer Product Number
71F-187-20-NBL
Description
CONN QC RCPT 18-22AWG 0.187
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
3M
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Female
Contact Material
Brass
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.145" (3.68mm)
Length - Overall
0.810" (20.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,209
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.01000¥5.01
10¥4.25300¥42.53
25¥3.98920¥99.73
50¥3.79780¥189.89
100¥3.61690¥361.69
250¥3.38992¥847.48
500¥3.22786¥1,613.93
1,000¥3.07360¥3,073.60
3,000¥2.84429¥8,532.87
Manufacturers Standard Package