


0190700038 | |
|---|---|
DigiKey Part Number | WM19752-ND |
Manufacturer | |
Manufacturer Product Number | 0190700038 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700038 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Electro-Tin |
Thickness 0.028" (0.71mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.264" (6.70mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.807" (20.50mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.91600 | ¥19.16 |
| 25 | ¥1.79040 | ¥44.76 |
| 50 | ¥1.70640 | ¥85.32 |
| 100 | ¥1.62490 | ¥162.49 |
| 250 | ¥1.52272 | ¥380.68 |
| 500 | ¥1.45000 | ¥725.00 |
| 1,000 | ¥1.38062 | ¥1,380.62 |
| 3,000 | ¥1.27751 | ¥3,832.53 |









