0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71M-187-20-NBL

DigiKey Part Number
19-71M-187-20-NBL-ND
Manufacturer
Manufacturer Product Number
71M-187-20-NBL
Description
FULLY NYLON INSULATED WITH INSUL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.870" (22.10mm)
Manufacturer
3M
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Color
Red
Gender
Male
Contact Material
Copper, ETP
Tab Width
0.187" (4.75mm)
Contact Finish
Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 962
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.00000¥6.00
10¥5.09400¥50.94
25¥4.77720¥119.43
50¥4.54800¥227.40
100¥4.33140¥433.14
250¥4.05956¥1,014.89
500¥3.86566¥1,932.83
1,000¥3.68096¥3,680.96
3,000¥3.40635¥10,219.05
Manufacturers Standard Package