


0152660444 | |
|---|---|
DigiKey Part Number | 0152660444-ND |
Manufacturer | |
Manufacturer Product Number | 0152660444 |
Description | CABLE FFC/FPC 40POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660444 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.30000 | ¥37.30 |
| 10 | ¥31.65500 | ¥316.55 |
| 25 | ¥29.67080 | ¥741.77 |
| 50 | ¥28.25340 | ¥1,412.67 |
| 100 | ¥26.90470 | ¥2,690.47 |
| 250 | ¥25.22020 | ¥6,305.05 |
| 500 | ¥24.01682 | ¥12,008.41 |
| 1,000 | ¥22.87116 | ¥22,871.16 |
| 3,000 | ¥21.16705 | ¥63,501.15 |






